ABM36DTBH

Heilind Number:SULABM36DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTBH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DTBH

Detailed Description

The ABM36DTBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures both durability and reliable performance. With a 3A amperage rating and a maximum voltage of 950VAC, it's suitable for a wide range of power and signal transmission tasks. The 72-position, 2-row configuration offers ample connectivity options, while the right-angle orientation and clearance hole mount type facilitate easy and secure installation. Gold-plated contacts and matte tin termination ensure optimal conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Whether in aerospace, defense, or industrial settings, the ABM36DTBH guarantees superior connectivity performance.