| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM36DTBI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULABM36DTBI |
ABM36DTBI
| Heilind Number: | SULABM36DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM36DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM36DTBI, a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 72 gold-plated Beryllium Copper contacts with a loop bellow contact type, this connector ensures reliable signal transmission at a voltage of up to 950 VAC and an amperage of 3A. With a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for use in various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating for enhanced durability, the ABM36DTBI guarantees long-lasting performance. Upgrade your PCB connections with this high-quality, hi-rel connector.

