ABM36DTBN

Heilind Number:SULABM36DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DTBN

Detailed Description

The ABM36DTBN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 950 VAC, it meets stringent power requirements. The female connector, with two rows and 72 positions, offers ample connectivity options. Its right-angle orientation and no mounting requirement make it versatile for PCB assembly. Gold-plated Beryllium Copper contacts provide excellent conductivity, while Matte Tin termination ensures durability. With an operating temperature range of -65 to 150°C, this connector is suitable for extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Ideal for hi-rel applications, the ABM36DTBN is a reliable choice for critical electronic systems.