ABM36DTBS

Heilind Number:SULABM36DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTBS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DTBS

Detailed Description

Introducing the ABM36DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. Featuring a female gender, two rows of contacts, and a side hole mount type, it offers versatility in installation. The termination method is through-hole, with contact materials plated in gold for optimal conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industry standards. The contact type, Loop Bellow, and right-angle orientation further enhance its functionality. With 72 positions and a tail length of 4.57mm, it allows for secure connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for various environments. With a compact size, measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. The termination plating in matte tin ensures long-term reliability. In the category of board-to-board PCB connectors, card edge connectors, and connectors, the ABM36DTBS stands out as a top-of-the-line choice. Whether in telecommunications, aerospace, or industrial machinery, this connector guarantees superior performance. Trust in the acronym ABM36DTBS for quality and efficiency in your connectivity needs.