ABM36DTBT-S664

Heilind Number:SULABM36DTBT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTBT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTBT-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DTBT-S664

Detailed Description

Introducing our ABM36DTBT-S664 Board To Board PCB Connector, a high-performance component designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a female gender with two rows and a threaded mount type, it guarantees secure attachment to your PCB. The Thru Hole termination method and gold-plated Beryllium Copper contacts provide excellent signal transmission with a current rating of 3A and a voltage capacity of 950 VAC. With 72 loop bellow contact positions and a pitch of 3.96mm, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation, compact dimensions (15.49mm x 11.94mm x 4.57mm), and matte tin termination plating make it ideal for space-constrained applications. Trust in the ABM36DTBTS664 for efficient and durable board-to-board connections in your designs.