ABM36DTBT

Heilind Number:SULABM36DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTBT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DTBT

Detailed Description

Introducing the ABM36DTBT, a high-performance female connector designed for precision PCB connectivity. Crafted with PPS and Beryllium Copper material, this connector ensures unparalleled durability and conductivity. Featuring a threaded mount type and thru-hole termination method, installation is secure and reliable. With two rows and 72 positions, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing optimal signal transfer. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The loop bellow contact type and right-angle orientation further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Ideal for hi-rel applications, this connector, with its matte tin termination plating, is a must-have for any professional PCB assembly project.