ABM36DTBZ-S273

Heilind Number:SULABM36DTBZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTBZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTBZ-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DTBZ-S273

Detailed Description

Introducing the ABM36DTBZ-S273, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a side-hole mount type, ensuring secure and reliable connections. Constructed with PPS and Beryllium Copper materials, it guarantees durability and efficient signal transmission. The termination method, through-hole, enhances stability during operation. With a contact material of Gold and termination plating of Matte Tin, it offers superior conductivity and corrosion resistance. Boasting a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for demanding environments. Its right-angle orientation and loop bellow contact type provide flexibility in installation. With 72 positions and a pitch of 3.96mm (.156in), it accommodates multiple connections with precision. Operating flawlessly in a wide temperature range from -65 to 150 °C, it ensures performance in extreme conditions. The connector's compact design, with a height of .61in (15.49mm) and width of .47in (11.94mm), is ideal for space-constrained applications. With its impeccable quality and adherence to strict standards, the ABM36DTBZ-S273 is the perfect choice for mission-critical systems.