| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM36DTBZ-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULABM36DTBZ-S664 |
ABM36DTBZ-S664
| Heilind Number: | SULABM36DTBZ-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM36DTBZ-S664 |
| ECAD Model: |
Specifications
Detailed Description
The ABM36DTBZ-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. Its 72 positions, loop bellow contact type, and gold-plated contacts guarantee secure and low-resistance connections. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it offers excellent performance and longevity. Ideal for high-reliability systems, this connector is a crucial component for mission-critical applications.

