ABM36DTKD-S288

Heilind Number:SULABM36DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DTKD-S288

Detailed Description

Introducing the ABM36DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows, this connector offers secure and reliable connectivity in tight spaces. Featuring PPS and Beryllium Copper construction, it ensures durability and excellent signal transmission. The gold-plated contact material guarantees optimal conductivity, while the loop bellow contact type and straddle orientation further enhance its performance. With a voltage rating of 950VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its operating temperature range of -65 to 150°C makes it ideal for harsh environments. The termination method is through a card extender with matte tin plating, ensuring easy installation and high reliability. Measuring 15.49mm in height and 9.4mm in width, the ABM36DTKDS288 is compact yet robust, perfect for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this premium PCB connector.