ABM36DTKD-S328

Heilind Number:SULABM36DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTKD-S328
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DTKD-S328

Detailed Description

Introducing the ABM36DTKD-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 72 positions, this connector offers reliable connectivity in even the most intricate circuit layouts. Featuring PPS and Beryllium Copper construction, it ensures robustness and longevity. The Gold contact plating guarantees excellent conductivity, while the Matte Tin termination plating enhances solderability. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The female, straight orientation connector with loop bellow contacts and a clearance hole mount type facilitates easy installation. With a voltage rating of 950 VAC and an amperage of 3A, it's perfect for power and signal transmission. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for applications where reliability is paramount, this connector is a must-have for your PCB assembly needs.