ABM36DTKD

Heilind Number:SULABM36DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DTKD

Detailed Description

Introducing the ABM36DTKD PCB Connector, a high-performance solution for your connectivity needs. Featuring PPS and Beryllium Copper construction, this connector offers durability and reliable performance. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female gender, 2 rows, and straight orientation make it easy to integrate into your designs. Its loop bellow contact type and gold plating ensure excellent signal transmission. With 72 positions and a pitch of 3.96mm, it provides ample connectivity options. The termination method of thru-hole with matte tin plating guarantees secure and stable connections. Operating in a temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Whether for board-to-board or card edge connections, the ABM36DTKD is a versatile choice for demanding projects.