ABM36DTKH-S328

Heilind Number:SULABM36DTKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTKH-S328
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DTKH-S328

Detailed Description

The ABM36DTKH-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable connectivity. With a contact rating of 3A and voltage rating of 950VAC, it meets stringent power requirements. The connector, with a pitch of 3.96mm and 72 positions, is ideal for high-density layouts. Its thru-hole termination method and gold contact plating guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and clearance hole mount type facilitate easy installation. Matte tin termination plating adds to its longevity. Perfect for aerospace, defense, and industrial applications, this connector, with its loop bellow contact type, ensures superior signal integrity.