| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM36DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM36DTKH |
ABM36DTKH
| Heilind Number: | SULABM36DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM36DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM36DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of female connectors, each with 72 positions, it offers ample connectivity options. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. Its straight orientation and clearance hole mount type facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating enhances its longevity. Perfect for use in aerospace, defense, and industrial systems, the ABM36DTKH meets the highest standards for performance and reliability.

