ABM36DTKI

Heilind Number:SULABM36DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTKI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DTKI

Detailed Description

ABM36DTKI features a robust design perfect for demanding applications. With a contact material of Beryllium Copper and gold contact plating, it ensures reliable conductivity. This female connector, with two rows and a threaded mount type, offers secure attachment. The termination method is through-hole, guaranteeing stability. Operating at an impressive 950 VAC and 3 A, it is suitable for high-power environments. The loop bellow contact type and straight orientation provide efficient signal transmission. With 72 positions and a pitch of 3.96 mm, it offers ample connectivity options. The connector's durability is evident in its wide operating temperature range of -65 to 150 °C. Matte tin termination plating enhances longevity. Measuring .61 inches in height and 9.4 mm in width, it is compact yet effective. Whether used in Board to Board PCBs or Card Edge connectors, the ABM36DTKI is a versatile solution for your connectivity needs.