ABM36DTKN

Heilind Number:SULABM36DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DTKN

Detailed Description

Introducing the ABM36DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission and corrosion resistance. The 72-position, dual-row design with a 3.96mm pitch and straight orientation offers efficient PCB connectivity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950 VAC, it is suitable for a wide range of industrial and commercial electronics. The loop bellow contact type and thru-hole termination method provide secure and stable connections. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the ABM36DTKN for high-reliability performance in your PCB designs.