ABM36DTKS

Heilind Number:SULABM36DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTKS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DTKS

Detailed Description

The ABM36DTKS is a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and featuring two rows, this connector offers reliable connectivity in a straight orientation. Its contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity and durability. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 950 VAC, it is suitable for a wide range of environments. The termination method is Thru Hole with a tail length of 4.83 mm, making it easy to install. With a pitch of 3.96 mm and 72 positions, this connector provides ample connectivity options. Its termination plating is Matte Tin, further enhancing its reliability. Ideal for use in aerospace, defense, and other high-reliability applications, the ABM36DTKS is a top choice for engineers seeking quality and performance in their designs.