ABM36DTMD

Heilind Number:SULABM36DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DTMD

Detailed Description

Introducing the ABM36DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring robustness and reliability. With a 3A amperage rating and 950VAC voltage capability, it offers efficient power transmission. The female gender, right-angle orientation, and 2-row configuration with 72 positions make it versatile for various connection needs. Gold-plated Beryllium Copper contacts and Matte Tin termination guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Ideal for high-reliability applications, the ABM36DTMD is a top choice for professionals in the electronics industry.