ABM36DTMH

Heilind Number:SULABM36DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DTMH

Detailed Description

This ABM36DTMH connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 3A amperage, 950VAC voltage rating, and operating temperature range of -65 to 150°C, it meets the stringent requirements of high-power applications. The female connector, designed for clearance hole mounting with a right-angle orientation, offers easy installation onto PCBs. Its 72 gold-plated loop bellow contacts provide excellent conductivity and signal integrity. Each of the 2 rows has 36 positions, allowing for efficient board-to-board connections. The matte tin termination plating ensures secure soldering. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for use in aerospace, military, and industrial systems. Trust in the ABM36DTMH for high-reliability connectivity solutions.