ABM36DTMI

Heilind Number:SULABM36DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DTMI

Detailed Description

Introducing the ABM36DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capability of 950VAC, it offers robust power transmission. The female connector with two rows and a threaded mount type ensures secure installation. Utilizing a loop bellow contact type with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and enhanced durability. With 72 positions and a pitch of 3.96mm, it allows for high-density connections. The right-angle orientation and .25-inch tail length facilitate easy PCB integration. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for diverse industrial applications. The Matte Tin termination plating ensures excellent solderability. With its compact design, measuring just 9.4mm in width and .61 inches in height, it is ideal for space-constrained installations. Whether used in telecommunications, aerospace, or industrial machinery, the ABM36DTMI connector delivers uncompromising performance. Elevate your connectivity solutions with this essential component.