ABM36DTMS

Heilind Number:SULABM36DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DTMS

Detailed Description

ABM36DTMS - This female board-to-board PCB connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a 3A amperage rating and a voltage capacity of 950 VAC, it is suitable for high-power applications. The connector offers 72 positions across 2 rows, with a pitch of 3.96mm (.156 inches) for efficient connectivity. Contact material of Beryllium Copper with Gold plating guarantees excellent conductivity. Its right-angle orientation and side-hole mount type facilitate easy installation. Rated for an operating temperature range of -65 to 150°C, it is ideal for use in diverse environments. The termination method of thru-hole with matte tin plating ensures secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it perfect for space-constrained applications in various industries.