ABM36DTMZ-S273

Heilind Number:SULABM36DTMZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTMZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTMZ-S273
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULABM36DTMZ-S273

Detailed Description

The ABM36DTMZ-S273 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, it ensures robust durability and reliable signal transmission. With a voltage rating of 950 VAC and an amperage of 3 A, it offers superior electrical performance. The connector, with two rows and 72 positions, is ideal for high-density board layouts. Its side-hole mount and thru-hole termination method provide secure and stable installation. The gold-plated beryllium copper contacts guarantee low contact resistance and high conductivity. Operating within a wide temperature range of -65 to 150 °C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. With a tail length of 5.84 mm and a compact connector height and width, it saves space without compromising functionality. Matte tin termination plating ensures solderability and corrosion resistance. In summary, the ABM36DTMZ-S273 is a top-of-the-line connector for critical applications in industries such as aerospace, defense, and telecommunications.