ABM36DTMZ-S664

Heilind Number:SULABM36DTMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTMZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULABM36DTMZ-S664

Detailed Description

Introducing the ABM36DTMZ-S664, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PPS and Beryllium Copper, this connector ensures durability and reliability in demanding environments. Featuring a 2-row, side-hole mount design with a Right Angle orientation, it offers seamless integration onto PCBs. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees excellent conductivity and signal integrity. The Loop Bellow contact type and termination method of Thru Hole further enhance its performance. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. Operating effectively in temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. The 72 positions and 5.84mm tail length provide ample connectivity options, while Matte Tin termination plating ensures long-term functionality. Ideal for use in aerospace, defense, and industrial applications, this connector, categorized under hi-rel products, is the perfect choice for mission-critical systems. Upgrade your connectivity solutions with the ABM36DTMZ-S664.