ABM40DCKD-S288

Heilind Number:SULABM40DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DCKD-S288

Detailed Description

The ABM40DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and loop bellow contact type make it versatile for various connection needs. Its clearance hole mount type and card extender termination method offer easy and secure installation. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65°C to 150°C, this connector is ideal for harsh environments. With 80 positions and a pitch of 3.96mm, it provides ample connectivity options while maintaining compactness. The straddle orientation and .175-inch tail length ensure a stable and space-efficient connection. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. This connector is categorized under high-reliability components, making it a dependable choice for mission-critical systems.