ABM40DCKD

Heilind Number:SULABM40DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULABM40DCKD

Detailed Description

Introducing the ABM40DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features PPS and Beryllium Copper construction, ensuring excellent durability and reliability. Its dual-row, 80-position female layout, along with a clearance hole mount type, facilitates seamless integration onto PCBs. The Thru Hole termination method, with gold-plated Beryllium Copper contacts, guarantees optimal signal transfer efficiency, rated for up to 950 VAC and 3 A. Operating flawlessly in harsh environments, this connector offers a wide temperature range from -65 to 150 °C. Its straight orientation, loop bellow contact type, and 3.96 mm pitch provide precise connectivity. With a tail length of 4.83 mm and a low-profile height of 15.49 mm, it's suitable for space-constrained designs. Ideal for aerospace, defense, and industrial applications, the ABM40DCKD is the perfect choice for high-reliability connectivity solutions.