ABM40DCKH

Heilind Number:SULABM40DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULABM40DCKH

Detailed Description

ABM40DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliability and durability in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers efficient power transmission. The female connector with two rows and 80 positions is perfect for complex PCB layouts. Its straight orientation and clearance hole mount type make installation easy. Gold-plated Beryllium Copper contacts guarantee superior conductivity, while matte tin termination plating enhances solderability. The connector operates flawlessly in a wide temperature range from -65 to 150°C, making it suitable for various industries. With a compact size of 9.4mm width and 15.49mm height, the ABM40DCKH is a versatile solution for your connectivity needs.