ABM40DCKI-S288

Heilind Number:SULABM40DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DCKI-S288

Detailed Description

Introducing the ABM40DCKI-S288, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a low 3A amperage rating and 950VAC voltage capacity, it is suitable for power and signal transmission. The female gender, 2 rows, and threaded mount type make installation easy. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees optimal signal integrity. Each of the 80 Loop Bellow contacts is carefully engineered for efficiency. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The Matte Tin termination plating ensures long-term durability. Perfect for high-reliability applications, the ABM40DCKIS288 is a must-have component for your electronic projects.