ABM40DCKI

Heilind Number:SULABM40DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULABM40DCKI

Detailed Description

Introducing the ABM40DCKI, a high-performance Board-to-Board PCB Connector designed for optimal connectivity in demanding environments. With PPS and Beryllium Copper construction, this female connector offers exceptional durability and reliability. Featuring two rows and a threaded mount type for secure installation, it guarantees stable connections. The termination method of Thru Hole, contact material of Beryllium Copper, and gold contact plating ensure superior conductivity. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent industry standards. The 80-position connector with Loop Bellow contact type and straight orientation is perfect for complex PCB applications. Operating in a wide temperature range (-65 to 150°C), it is suitable for various environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The Matte Tin termination plating enhances durability. Classified under hi-rel, the ABM40DCKI is the ideal choice for aerospace, defense, and other high-reliability applications.