ABM40DCKN-S288

Heilind Number:SULABM40DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DCKN-S288

Detailed Description

Introducing our ABM40DCKN-S288 Board To Board PCB Connector, featuring a robust construction of PPS and Beryllium Copper for optimal performance. With a compact design, this connector is ideal for high-density applications. Its female gender, 2 rows, and loop bellow contact type ensure secure and reliable connections. Gold-plated contacts offer excellent conductivity, while the termination method of Card Extender simplifies installation. Operating at a maximum voltage of 950 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for diverse environments. Boasting 80 positions, with a pitch of 3.96 mm, it provides ample connectivity options. The matte tin termination plating enhances durability. Measuring just .61 inches in height and 9.4 mm in width, it's space-efficient. Whether for industrial or commercial use, the ABM40DCKN-S288 is a dependable choice for your connectivity needs.