| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM40DCKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULABM40DCKN |
ABM40DCKN
| Heilind Number: | SULABM40DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM40DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM40DCKN, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. With a contact plating of gold, it ensures excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation make it easy to integrate into your setup. With 80 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating at temperatures ranging from -65 to 150°C, it's suitable for even the harshest environments. The matte tin termination plating guarantees secure and stable connections. Ideal for board-to-board and card edge connections, this connector is a must-have for any project requiring high-speed data transfer.

