ABM40DCKS-S288

Heilind Number:SULABM40DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULABM40DCKS-S288

Detailed Description

Introducing our ABM40DCKS-S288 Board To Board PCB Connector, designed for high-performance applications requiring reliable power transmission. This female connector features two rows, side hole mount type, and card extender termination method, ensuring secure and efficient connectivity. Crafted with PPS and Beryllium Copper materials and gold-plated contacts, it guarantees excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent electrical requirements. The Loop Bellow contact type and Straddle orientation further enhance signal integrity. With 80 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The termination plating with Matte Tin ensures reliability in harsh conditions. Trust in the ABM40DCKSS288 for seamless board-to-board connections in your electronic designs.