ABM40DCKS

Heilind Number:SULABM40DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DCKS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DCKS

Detailed Description

The ABM40DCKS Board to Board PCB Connector offers reliable and high-performance connectivity with its PPS and Beryllium Copper construction. Featuring a female gender and 2 rows, this connector is designed for side hole mounting with a termination method of thru hole. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for demanding applications. The contact type is Loop Bellow, and the orientation is straight, with 80 positions and a tail length of 4.83mm. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The termination plating is Matte Tin, and it falls under the category of high-quality Board to Board PCB Connectors and Card Edge Connectors, ensuring seamless integration into various electronic systems. (Word count: 152)