ABM40DCKT-S288

Heilind Number:SULABM40DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DCKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULABM40DCKT-S288

Detailed Description

The ABM40DCKT-S288 Connector features a robust design, perfect for high-reliability applications. With PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. This female connector with two rows and a threaded mount type offers secure PCB connectivity. Utilizing a Card Extender termination method, it guarantees easy installation. The Beryllium Copper contacts with gold plating provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets high-performance standards. The Loop Bellow contact type and straddle orientation further enhance its functionality. Boasting 80 positions and a tail length of 4.45mm, it accommodates complex connections. Operating in a wide temperature range of -65 to 150°C, it suits various environments. The connector's compact dimensions of 9.4mm in width and 15.49mm in height make it space-efficient on PCBs. Its termination plating of Matte Tin ensures reliable solder joints. This connector falls under the category of Board To Board PCB Connectors, Card Edge Connectors, and hi_rel: No. With the acronym ABM40DCKTS288, it's easily identifiable for compatibility.