ABM40DCKT

Heilind Number:SULABM40DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULABM40DCKT

Detailed Description

Introducing the ABM40DCKT, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliable connectivity. Featuring a 3A current rating and gold-plated contacts, it guarantees optimal signal transmission. The female gender, 2 rows, and threaded mount type offer versatility in installation. With a pitch of 3.96mm and 950VAC voltage rating, it meets industrial standards. The loop bellow contact type and straight orientation further enhance its functionality. Boasting 80 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures durability. Perfect for board-to-board and card edge connections, the ABM40DCKT is a top choice for high-reliability applications.