| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM40DRMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM40DRMD-S288 |
ABM40DRMD-S288
| Heilind Number: | SULABM40DRMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM40DRMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM40DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Boasting a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 950 VAC, amperage of 3A, and operating temperature range of -65 to 150°C, it guarantees safe and efficient operation. Its 80 positions across 2 rows, along with a pitch of 3.96mm, offer ample connectivity options. Featuring gold-plated Beryllium Copper contacts with a matte tin termination, it guarantees excellent signal transmission. The connector's straddle orientation and card extender termination method make it versatile for various applications. Whether used in aerospace, defense, or industrial settings, the ABM40DRMD-S288 ensures uncompromising performance.

