ABM40DRMD

Heilind Number:SULABM40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULABM40DRMD

Detailed Description

Introducing the ABM40DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage tolerance of 950VAC, it meets the needs of power-intensive setups. The female gender, dual-row configuration with 80 positions, and wire wrap termination method make it versatile for various board connections. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Its loop bellow contact type and straight orientation enable seamless mating. With a pitch of 3.96mm, it offers precise alignment. Operating in a wide temperature range of -65 to 150°C, it's suitable for harsh environments. The clearance hole mount and 14.22mm tail length ensure secure attachment. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating enhances soldering reliability. Overall, the ABM40DRMD is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.