ABM40DRMH

Heilind Number:SULABM40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULABM40DRMH

Detailed Description

Introducing the ABM40DRMH, a high-performance board-to-board PCB connector designed for durability and efficiency. With a voltage rating of 950 VAC and an amperage of 3A, this connector is perfect for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity. The gold-plated contacts and matte tin termination offer excellent corrosion resistance. With a straight orientation and 2 rows of 80 female connectors, it provides seamless connectivity. The wire wrap termination method and loop bellow contact type guarantee secure attachment. Operating in a wide temperature range from -65 to 150 °C, it is suitable for various environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Whether for industrial machinery or electronic devices, the ABM40DRMH is the ultimate solution for high-reliability connections.