| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM40DRMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM40DRMI-S288 |
ABM40DRMI-S288
| Heilind Number: | SULABM40DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM40DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ABM40DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The 3A rated amperage and 950VAC voltage make it suitable for power and signal transmission. Featuring a female gender and straddle orientation, it offers versatile connectivity options. With two rows of 80 loop bellow contacts plated in gold, it guarantees low contact resistance and high signal integrity. The 3.96mm pitch and card extender termination method provide ease of installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the ABM40DRMIS288 for secure and durable board-to-board connections.

