ABM40DRMI

Heilind Number:SULABM40DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULABM40DRMI

Detailed Description

Introducing the ABM40DRMI, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With two rows and a threaded mount type, it offers secure attachment to PCBs. The Wire Wrap termination method guarantees easy installation. Contact materials of Beryllium Copper with Gold plating ensure excellent conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent industry standards. The Loop Bellow contact type and straight orientation optimize signal transmission. With 80 positions and a tail length of 14.22mm (.56 in), it accommodates complex connections. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. With a low profile (15.49mm) and compact width (9.4mm, .37 in), it's ideal for space-constrained applications. Termination plating of Matte Tin enhances durability. The ABM40DRMI is part of our extensive range of Board To Board PCB Connectors and Card Edge Connectors, making it perfect for a wide range of electronic devices.