ABM40DRMN-S288

Heilind Number:SULABM40DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DRMN-S288

Detailed Description

Introducing the ABM40DRMN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Constructed with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950 VAC. Featuring a female gender, it offers dual rows with 80 positions and a pitch of 3.96mm. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a termination method of Card Extender and orientation of Straddle, installation is efficient and secure. Operating temperature range of -65 to 150°C makes it suitable for a wide range of applications. Tailored for high reliability, this connector is a vital component for mission-critical systems in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the ABM40DRMN-S288.