ABM40DRMN

Heilind Number:SULABM40DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DRMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DRMN

Detailed Description

Introducing the ABM40DRMN, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage tolerance of 950VAC, it offers reliable power transmission. The female connector with two rows and 80 positions allows for versatile connectivity. Using wire wrap termination and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The 3.96mm pitch and straight orientation facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, it saves space without compromising performance. The Matte Tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the ABM40DRMN sets a new standard for connectivity in demanding environments.