ABM40DRMS-S288

Heilind Number:SULABM40DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DRMS-S288

Detailed Description

Introducing the ABM40DRMS-S288, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity. With two rows of contacts and a side-hole mount type, it offers efficient PCB integration. The termination method is via Card Extender, and the contact material is Gold-plated Beryllium Copper, guaranteeing excellent signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets high-speed and high-power requirements. The 80-position connector with Loop Bellow contact type and Straddle orientation is ideal for complex board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving benefits. Terminated with Matte Tin plating, it ensures long-term durability. Classified under hi-rel and falling into the category of Board to Board PCB Connectors and Card Edge Connectors, the ABM40DRMSS288 is a top choice for aerospace, defense, and other mission-critical applications.