ABM40DRMS

Heilind Number:SULABM40DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DRMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DRMS

Detailed Description

Introducing our ABM40DRMS connector, featuring a robust construction combining PPS and Beryllium Copper for superior durability. Designed for female connectors with two rows, this unit offers a secure side hole mount and wire wrap termination method. The contact material is Beryllium Copper with a gold plating, ensuring excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. The Loop Bellow contact type and straight orientation provide reliable connections. With 80 positions and a tail length of 14.22mm, it offers ample versatility. Operating in a wide temperature range from -65 to 150°C, this connector is highly resilient. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. The matte tin termination plating further enhances its performance. A key component in board-to-board and card edge connections, the ABM40DRMS is a top choice for demanding applications. ( ABM40DRMS)