ABM40DRMT-S288

Heilind Number:SULABM40DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DRMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULABM40DRMT-S288

Detailed Description

The ABM40DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a pitch of 3.96mm and 80 positions spread across 2 rows, it offers ample connectivity options. The female gender and loop bellow contact type, plated with gold, guarantee reliable signal transmission. The threaded mount type and card extender termination method provide secure and stable installation. Operating at an impressive voltage of 950 VAC and a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Matte tin termination plating enhances its performance further. The ABM40DRMT-S288 is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.