ABM40DRMT

Heilind Number:SULABM40DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DRMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DRMT

Detailed Description

Introducing the ABM40DRMT, a high-performance PCB connector designed for precision applications. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections. The contact material is made of durable beryllium copper with gold plating, guaranteeing optimal conductivity and resistance to corrosion. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards for reliability. The unique loop bellow contact type and straight orientation facilitate efficient signal transmission in electronic systems. With 80 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in demanding environments. Its compact design, measuring just .61 inches in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. With termination plating in matte tin, it ensures easy soldering and durability. The ABM40DRMT is part of our extensive range of board-to-board and card edge connectors, catering to the needs of diverse industries. Trusted for its quality and performance, it is the perfect choice for your next project.