ABM40DRSD

Heilind Number:SULABM40DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DRSD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DRSD

Detailed Description

Featuring a dual-row configuration with 80 positions, the ABM40DRSD is a high-performance board-to-board connector designed for demanding applications. Its female gender and thru-hole termination method ensure secure and reliable connectivity. Crafted from PPS and Beryllium Copper, with Gold contact plating, it offers exceptional durability and conductivity. The contact type, Loop Bellow, enhances signal integrity, while the 3.96mm pitch and 950VAC voltage rating cater to high-speed and high-power requirements. With a straight orientation, clearance hole mount type, and a tail length of 4.83mm, this connector facilitates easy and efficient PCB assembly. Operating flawlessly in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, the ABM40DRSD is a compact yet robust solution for your connectivity needs. Terminated with Matte Tin for added protection, it is suitable for various industries, including aerospace, telecommunications, and industrial automation. Trust in the reliability and quality of this product, which falls under the category of hi-rel connectors, meeting stringent industry standards. Choose the ABM40DRSD for seamless and dependable board-level interconnection.