ABM40DRSH

Heilind Number:SULABM40DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DRSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DRSH

Detailed Description

Introducing the ABM40DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage withstand of 950VAC, it is suited for power and signal transmission. The female connector has two rows with a pitch of 3.96mm, accommodating 80 positions. Its straight orientation and clearance hole mount type make installation easy. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and durability. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination method is through-hole, with matte tin plating for added protection. Ideal for aerospace, defense, and industrial applications, the ABM40DRSH guarantees high reliability in critical systems.