ABM40DRSI

Heilind Number:SULABM40DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULABM40DRSI

Detailed Description

Introducing the ABM40DRSI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliability in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it provides secure power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer easy installation on PCBs. Its 2-row design with 80 positions and a pitch of 3.96mm allows for efficient connectivity. The contact materials, Beryllium Copper with Gold plating, ensure low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ABM40DRSI for dependable and high-speed connections in your electronic systems.