ABM40DRSN

Heilind Number:SULABM40DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DRSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DRSN

Detailed Description

ABM40DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a 3A amperage and 950VAC voltage rating, it guarantees reliable power transmission. The female gender connector offers easy and secure mating, with two rows for efficient connectivity. Its straight orientation and no mounting requirement make installation hassle-free. Using a proven termination method of thru-hole soldering with gold-plated Beryllium Copper contacts, it ensures long-term performance even in harsh environments. With 80 positions and a pitch of 3.96mm, it allows for high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The matte tin termination plating ensures compatibility with lead-free soldering processes, meeting environmental regulations. Overall, the ABM40DRSN connector delivers uncompromising quality and performance, making it a top choice for engineers and manufacturers in need of reliable board-to-board connectivity.