| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM40DRST-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULABM40DRST-S288 |
ABM40DRST-S288
| Heilind Number: | SULABM40DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM40DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper female connector, featuring a threaded mount type, is designed for high-performance applications. With two rows of 80 loop bellow contacts plated in gold, it ensures reliable signal transmission in PCB assemblies. The .156-inch pitch and straddle orientation offer efficient board-to-board connectivity. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950 VAC, this connector guarantees durability in demanding environments. Its card extender termination method, along with a matte tin termination plating, further enhances its suitability for rugged use. Measuring just .37 inches in width and .61 inches in height, it offers compact yet robust connectivity solutions. Perfect for hi-rel industries, this ABM40DRSTS288 connector is a crucial component in ensuring seamless electronic systems.

