ABM40DRST

Heilind Number:SULABM40DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULABM40DRST

Detailed Description

Introducing the ABM40DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the most rugged environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector, with two rows and a threaded mount type, offers secure and stable attachment to PCBs. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Utilizing a loop bellow contact type, it provides optimal mating performance. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in diverse industries. With a compact design measuring .61 inch in height and 9.4mm in width, it saves space on the PCB. Termination through hole with matte tin plating ensures easy and reliable soldering. This connector, with 80 positions and a pitch of 3.96mm, facilitates high-density PCB layouts. Whether in aerospace, defense, or industrial applications, the ABM40DRST meets the highest standards of quality and performance. Elevate your connectivity solutions with this essential component.